Positive fixed output linear voltage regulator IC, delivering a stable 2V at up to 150mA. Features a low dropout voltage of 230mV and high accuracy of 1%. Operates with input voltages from 2V to 6.5V, with a maximum power dissipation of 500mW. Packaged in a compact SNT6A surface-mount (SMD/SMT) case, supplied on tape and reel.
Seiko S1167B20I6T2G technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 230mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S1167B20I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.