The S1D13505F00A100 is a display controller IC from Seiko, designed for use in industrial applications. It features a quad flat pack package with 128 pins, and operates over a supply voltage range of 2.7 to 5.5V. The IC is rated for industrial temperature operation from -40 to 85 degrees Celsius. It supports 16-bit external data bus and 21-bit address bus widths, making it suitable for use in display graphics applications.
Seiko S1D13505F00A100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko S1D13505F00A100 to view detailed technical specifications.
No datasheet is available for this part.