Seiko S1D13700F01A100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S1D13700F01A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.