Industrial temperature grade graphics display controller for CRT or flat panel applications. Features an 8-bit external data bus and a 16-bit address bus, supporting resolutions up to 320 x 240 pixels. Operates with a nominal 3.3V supply voltage, with a range of 3V to 3.6V, and a maximum clock frequency of 10MHz. Housed in a 64-terminal, lead-free TQFP package with dimensions of 10.2mm x 10.2mm.
Seiko S1D13700F02A100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10.2 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seiko S1D13700F02A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.