CMOS graphics controller designed for CRT and flat panel displays, supporting resolutions up to 320 x 240 pixels. Features a maximum operating frequency of 33MHz and an operating supply voltage of 3.6V. Packaged in a TQFP-100 tray, this lead-free component is suitable for various interface applications.
Seiko S1D13706F00A200 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S1D13706F00A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.