Industrial-grade dot matrix LCD controller for displays up to 800 x 480 pixels. Features a 16-bit external data bus and 19-bit address bus, operating with a maximum clock frequency of 66 MHz. This CMOS integrated circuit supports a supply voltage range of 1.35V to 1.65V, with a nominal 1.5V. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it operates across an industrial temperature range of -40°C to 85°C.
Seiko S1D13781F00A100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko S1D13781F00A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.