The SCI7810YNA is a single-output linear voltage regulator from Seiko with a nominal output voltage of 3.5V and a maximum input voltage of 15V. It has a maximum output current of 3.5mA and a voltage tolerance of 2%. The device is packaged in a SOT-89, 3 PIN package and operates over a temperature range of -30°C to 85°C.
Seiko SCI7810YNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 15 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.42 |
| Output Voltage1-Nom | 3.5 |
| Input Voltage Absolute-Max | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seiko SCI7810YNA to view detailed technical specifications.
No datasheet is available for this part.