The SED1375F0A is a display controller IC from Seiko, designed for use in dot matrix LCD displays. It features 80 terminals in a quad terminal position and operates within a supply voltage range of 2.7 to 3.6 volts. The IC has a JEDEC package code of S-PQFP-G80, measuring 12mm in width and length, and is packaged in an LFQFP format. It supports 16-bit external data buses and is suitable for use in display controller applications.
Seiko SED1375F0A technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SED1375F0A to view detailed technical specifications.
No datasheet is available for this part.