Seiko SED1521DAA technical specifications.
| Number of Terminals | 100 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N100 |
| Number of Functions | 1 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.002 |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SED1521DAA to view detailed technical specifications.
No datasheet is available for this part.