The SED1600FAA is a quad terminal LCD driver IC from Seiko, operating within a temperature range of -20 to 85°C. It is a 100-pin QFP package with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. This IC is designed for use in liquid crystal display applications, with a maximum frequency of 6 MHz.
Seiko SED1600FAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SED1600FAA to view detailed technical specifications.
No datasheet is available for this part.