The SED1601FAA is a commercial grade LCD driver IC with 100 terminals in a quad terminal position. It operates over a temperature range of -20 to 70°C. The JEDEC package code is R-PQFP-G100, with dimensions of 14mm width and 20mm length. This IC is designed for use in liquid crystal display applications with standard input characteristics.
Seiko SED1601FAA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SED1601FAA to view detailed technical specifications.
No datasheet is available for this part.