Seiko SG-3030JC32.7680KB:ROHS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 0.002 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seiko SG-3030JC32.7680KB:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.