Seiko SG-3030LC32.7680KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.002 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | SG-3030LC |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seiko SG-3030LC32.7680KB to view detailed technical specifications.
No datasheet is available for this part.