Seiko SG-51P16.0000MC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | SG-51 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SG-51P16.0000MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.