Seiko SG-51P4.9152MC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | SG-51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SG-51P4.9152MC to view detailed technical specifications.
No datasheet is available for this part.