Seiko SG-615P10.0000MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SG-615P10.0000MC to view detailed technical specifications.
No datasheet is available for this part.