Seiko SM5050AV technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 42 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SM5050AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.