The Seiko SM5824N is a commercial-grade logic shift register with 10-bit capacity. It operates within a temperature range of -20°C to 70°C and is supplied with a nominal voltage of 5V. The device features a 30-pin PDIP package and supports frequencies up to 33.33 MHz. This shift register is suitable for use in commercial applications where reliability and stability are essential.
Seiko SM5824N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 10 |
| Max Frequency@Nom-Sup | 33300000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SM5824N to view detailed technical specifications.
No datasheet is available for this part.