The SM5864AP is a dual 20-bit D/A converter from Seiko, operating over a commercial temperature range of -20 to 60 degrees Celsius. It features a nominal supply voltage of 5V and is packaged in a 28-pin DIP. The device has 2 functions and 20 bits of resolution, making it suitable for various applications requiring high-precision digital-to-analog conversion.
Seiko SM5864AP technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SM5864AP to view detailed technical specifications.
No datasheet is available for this part.