Miniature High-Precision Temperature Switch IC
Seiko SM6611BBH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SM6611BBH to view detailed technical specifications.
No datasheet is available for this part.