Seiko SPT2AF-6PF20PPM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.098inch |
| Length | 0.343inch |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SP-T2A-F |
| Tolerance | 20ppm |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Seiko SPT2AF-6PF20PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
