The SRM2264LCT10 is an industrial-grade SRAM IC from Seiko, featuring a 28-pin DIP package and a maximum operating temperature of 85 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC has a maximum access time of 100ns and a memory capacity of 8192 words, with a code capacity of 8000 words. It is designed for use in industrial applications and is available in a DIP-28 package.
Seiko SRM2264LCT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SRM2264LCT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.