Seiko SSP-T6.032768G12.5pF technical specifications.
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | SSP-T |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Seiko SSP-T6.032768G12.5pF to view detailed technical specifications.
No datasheet is available for this part.