Seiko SSPT7F-12.5PF10PPM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SSP-T |
| RoHS | Compliant |
Download the complete datasheet for Seiko SSPT7F-12.5PF10PPM to view detailed technical specifications.
No datasheet is available for this part.