Seiko TG-5010CG-19.200MHZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seiko TG-5010CG-19.200MHZ to view detailed technical specifications.
No datasheet is available for this part.