Seiko TS518FE-FL35E technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1.5mAh |
| Series | TS518FE |
| Voltage Rating | 1.5V |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Seiko TS518FE-FL35E to view detailed technical specifications.
No datasheet is available for this part.