Seiko VT200F-12.5PF20PPM technical specifications.
| Package/Case | Radial |
| Diameter | 2mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.236inch |
| Length | 0.236inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | VT-200-F |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Seiko VT200F-12.5PF20PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
