Seiko VT200F-6PF20PPM technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | VT-200-F |
| RoHS | Compliant |
Download the complete datasheet for Seiko VT200F-6PF20PPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
