Seiko X1G004141101411 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko X1G004141101411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.