Seiko X1G004171002800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko X1G004171002800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.