Seiwa E04FD130508 technical specifications.
| Type | Flat Cable |
| Product Length | 15.5mm |
| Product Depth | 8mm |
| Height | 2mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiwa E04FD130508 to view detailed technical specifications.
No datasheet is available for this part.