Seiwa E04RC161010 technical specifications.
| Type | Toroid Core |
| Height | 10mm |
| Product Diameter | 16mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiwa E04RC161010 to view detailed technical specifications.
No datasheet is available for this part.