Seiwa E04RC311908 technical specifications.
| Type | Toroid Core |
| Height | 8mm |
| Product Diameter | 31mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seiwa E04RC311908 to view detailed technical specifications.
No datasheet is available for this part.