Seiwa E04SR150718 technical specifications.
| Type | Split Core |
| Product Length | 22mm |
| Product Diameter | 15mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiwa E04SR150718 to view detailed technical specifications.
No datasheet is available for this part.