Seiwa E04SR200932 technical specifications.
| Type | Split Core |
| Product Length | 36mm |
| Product Diameter | 19.5mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiwa E04SR200932 to view detailed technical specifications.
No datasheet is available for this part.