Seiwa E04SR211132 technical specifications.
| Type | Split Core |
| Product Length | 36mm |
| Product Diameter | 20.5mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seiwa E04SR211132 to view detailed technical specifications.
No datasheet is available for this part.