Selco CA-104-ST-18 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Selco CA-104-ST-18 to view detailed technical specifications.
No datasheet is available for this part.