Selco CA-130-QC technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 10°C |
| Output | NO |
| RoHS Compliant | Yes |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco CA-130-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
