
Selco CAP-120-570 technical specifications.
| Approvals | UL, VDE |
| Package/Case | 120 |
| Current Rating | 20A |
| Output | SPST |
| Output Type | RELAY |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Selco CAP-120-570 to view detailed technical specifications.
No datasheet is available for this part.
