Selco SE-F100 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 51 |
| Package Width (mm) | 42 |
| Package Height (mm) | 20 |
| Seated Plane Height (mm) | 20 |
| Mounting | Screw |
| Cage Code | 59270 |
| EU RoHS | Yes |
| HTS Code | 9032100090 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Selco SE-F100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.