Selco STC-183 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 10A |
| Mount | PCB |
| Termination | Axial |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 480mV |
| RoHS | Compliant |
Download the complete datasheet for Selco STC-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
