NPN silicon bipolar junction transistor designed for small signal applications. Features a continuous collector current of 1A and a collector-emitter breakdown voltage of 80V. This hermetically sealed, single-element device utilizes a CERSOT-3 package with 3 terminals, offering a maximum operating temperature of 200°C.
Semicoa 2N3700UB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semicoa 2N3700UB to view detailed technical specifications.
No datasheet is available for this part.