Semicoa 2N3811L technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-77 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semicoa 2N3811L to view detailed technical specifications.
No datasheet is available for this part.