Semicoa 2N6990 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semicoa 2N6990 to view detailed technical specifications.
No datasheet is available for this part.