Semicoa JAN2N2060 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-77 |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Semicoa JAN2N2060 to view detailed technical specifications.
No datasheet is available for this part.