The JAN2N2219A is a hermetically sealed NPN transistor with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It features a collector-emitter voltage rating of 50V and a collector-base voltage rating of 75V. The device is packaged in a TO-39 package and is suitable for through-hole mounting. The JAN2N2219A is not radiation hardened and is not RoHS compliant.
Semicoa JAN2N2219A technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semicoa JAN2N2219A to view detailed technical specifications.
No datasheet is available for this part.