Semicoa JAN2N3501 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Semicoa JAN2N3501 to view detailed technical specifications.
No datasheet is available for this part.