Semicoa JAN2N6988 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Semicoa JAN2N6988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.