Semicoa JAN2N918UB technical specifications.
| Max Operating Temperature | 200 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semicoa JAN2N918UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.