
The Semicoa JANS2N2369AUB is an NPN transistor with a collector base voltage rating of 40V and a power dissipation of 400mW. It is designed for surface mount applications and has a maximum operating temperature of 200°C. The transistor is not radiation hardened and is not RoHS compliant. It has a minimum operating temperature of -65°C and is suitable for use in bipolar junction transistor applications.
Semicoa JANS2N2369AUB technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 4.5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semicoa JANS2N2369AUB to view detailed technical specifications.
No datasheet is available for this part.